PDP SEO Portlet

1.5KE200CA-E3/54

1.5KW,200V 5%,BIDIR,AXIAL TVS

Manufacturer:Vishay
Avnet Manufacturer Part #: 1.5KE200CA-E3/54
Secondary Manufacturer Part#: 1.5KE200CA-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000µs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  1400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.21929