PDP SEO Portlet

15A11B10

015-1-11

Manufacturer:Vishay
Product Category: Resistors, Other Resistors
Avnet Manufacturer Part #: 15A11B10
Secondary Manufacturer Part#: 15A11B10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rectangular digital scale
  • 1" wide
  • 1/4"" or 1/8"" or metric (6 mm) shaft adapter
  • Open or clear plastic window bezel
  • Black anodize finish with standard or white bezel trim
  • Satin clear anodize finish
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$43.39236
100+
$42.57875
200+
$42.05309
400+
$41.28848
800+
$40.3776