PDP SEO Portlet

152D686X9030R2TE3

Tantalum Capacitor, 68 uF, 30 V, ± 10%, Axial Leaded, 7.34 mm, 17.42 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 152D686X9030R2TE3
Secondary Manufacturer Part#: 152D686X9030R2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors,
Extended Capacitance Values, Hermetically-Sealed

  • Axial through-hole terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
  • High capacitance and small size
  • Exceptional operating stability
  • Hermetically-sealed, cylindrical, metal-case
  • Low leakage current and low dissipation factor
  • The military equivalent to the 152D is the CSR23 which is qualified to MIL-C-39003/03
  • Provide proven reliability in a wide variety of high performance military, industrial and commercial markets

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 10%
Axial Leaded
85 °C
-55 °C
7.34 mm
17.42 mm
TANTALEX 152D Series
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$12.4
1000+
$12.23684
2000+
$12.07792
4000+
$11.77215
8000+
$11.625