150D685X0035B2TE3
Tantalum Capacitor, 6.8 uF, 35 V, ± 20%, Axial Leaded, 4.7 mm, 12.04 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 150D685X0035B2TE3
Secondary Manufacturer Part#: 150D685X0035B2TE3
- RoHS 10 Compliant
- Tariff Charges
- Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
- These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
- High capacitance, low DCL, low dissipation factor and exceptional operating stability
- Performance and reliability have been proven in commercial, industrial and military applications
- Available in four case codes and capacitors and are supplied with plastic-film insulation
- Terminals are solid, tinned nickel wire leads
- The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| -888 | ||
| 12.04 mm | ||
| -888 | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |