PDP SEO Portlet

150D335X9025B2B

Tantalum Capacitor, 3.3 uF, 25 V, ± 5%, Axial Leaded, 4.7 mm, 12.04 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 150D335X9025B2B
Secondary Manufacturer Part#: 150D335X9025B2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
  • These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
  • High capacitance, low DCL, low dissipation factor and exceptional operating stability
  • Performance and reliability have been proven in commercial, industrial and military applications
  • Available in four case codes and capacitors and are supplied with plastic-film insulation
  • Terminals are solid, tinned nickel wire leads
  • The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 5%
Axial Leaded
125 °C
-55 °C
4.7 mm
12.04 mm
TANTALEX 150D Series
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$3.18253
150+
$3.1507
300+
$3.13479
600+
$3.11888
1200+
$2.79825