PDP SEO Portlet

150D276X5020R2BE3

Tantalum Capacitor, 27 uF, 20 V, ± 10%, Axial Leaded, 7.34 mm, 17.42 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 150D276X5020R2BE3
Secondary Manufacturer Part#: 150D276X5020R2BE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
  • These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
  • High capacitance, low DCL, low dissipation factor and exceptional operating stability
  • Performance and reliability have been proven in commercial, industrial and military applications
  • Available in four case codes and capacitors and are supplied with plastic-film insulation
  • Terminals are solid, tinned nickel wire leads
  • The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003

Technical Attributes

Find Similar Parts

Description Value
27 uF
± 10%
Axial Leaded
125 °C
-55 °C
7.34 mm
17.42 mm
TANTALEX 150D Series
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$9.055
100+
$8.96445
200+
$8.65421
400+
$8.61028
800+
$8.56635