PDP SEO Portlet

150D105X9035A2T

Tantalum Capacitor, 1 uF, 35 V, ± 5%, Axial Leaded, 3.43 mm, 7.26 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 150D105X9035A2T
Secondary Manufacturer Part#: 150D105X9035A2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
  • These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
  • High capacitance, low DCL, low dissipation factor and exceptional operating stability
  • Performance and reliability have been proven in commercial, industrial and military applications
  • Available in four case codes and capacitors and are supplied with plastic-film insulation
  • Terminals are solid, tinned nickel wire leads
  • The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 5%
Axial Leaded
-888
-888
-888
125 °C
-55 °C
3.43 mm
-888
7.26 mm
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.06642
2000+
$2.8665
4000+
$2.8518
8000+
$2.8371
16000+
$2.8224