14002-022KESB/HR
Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, 0.055 Ohm, R Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 14002-022KESB/HR
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Surge current testing per MIL-PRF-55365 options
- Low ESR
- Tin / lead (SnPb) termination
- Mounting: surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| R | ||
| TANTAMOUNT DLA 14002 Series | ||
| ± 10% | ||
| 7.2 mm | ||
| 6 mm | ||
| 3.5 mm | ||
| 10 V | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 220 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |