PDP SEO Portlet

138D685X0075C2

Tantalum Capacitor, 6.8 uF, 75 V, ± 20%, Axial Leaded, 8 Ohm, 140 mA, 5.56 mm, 15.11 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 138D685X0075C2
Secondary Manufacturer Part#: 138D685X0075C2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: axial, standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Model 138D is the commercial equivalents of Tansitor styles WT, UWT, Mallory-NACC styles TLX, TXX and military styles CL66, CL67, CLR65, and CLR69, designed to meet the performance requirements of military specification MIL-PRF-39006/09/21. Capacitors in accordance with military specifications should be ordered by their military part numbers.

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 20%
Axial Leaded
8 Ohm
85 °C
-55 °C
5.56 mm
15.11 mm
TANTALEX 138D Series
140 mA
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$50.8816
50+
$50.622
100+
$50.3624
200+
$48.7132
400+
$48.4608