PDP SEO Portlet

138D158X0010K2

Tantalum Capacitor, 1500 uF, 10 V, ± 20%, Axial Leaded, 1 Ohm, 670 mA, 10.31 mm, 23.37 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 138D158X0010K2
Secondary Manufacturer Part#: 138D158X0010K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: axial, standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Model 138D is the commercial equivalents of Tansitor styles WT, UWT, Mallory-NACC styles TLX, TXX and military styles CL66, CL67, CLR65, and CLR69, designed to meet the performance requirements of military specification MIL-PRF-39006/09/21. Capacitors in accordance with military specifications should be ordered by their military part numbers.

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Axial Leaded
1 Ohm
85 °C
-55 °C
10.31 mm
23.37 mm
TANTALEX 138D Series
670 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210050
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.97331