PDP SEO Portlet

138D117X0075T2

Tantalum Capacitor, 110 uF, 75 V, ± 20%, Axial Leaded, 2 Ohm, 420 mA, 10.31 mm, 31.11 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 138D117X0075T2
Secondary Manufacturer Part#: 138D117X0075T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: axial, standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Model 138D is the commercial equivalents of Tansitor styles WT, UWT, Mallory-NACC styles TLX, TXX and military styles CL66, CL67, CLR65, and CLR69, designed to meet the performance requirements of military specification MIL-PRF-39006/09/21. Capacitors in accordance with military specifications should be ordered by their military part numbers.

Technical Attributes

Find Similar Parts

Description Value
110 uF
± 20%
Axial Leaded
2 Ohm
-888
-888
85 °C
-55 °C
10.31 mm
-888
31.11 mm
-888
420 mA
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$61.67939
40+
$60.6
80+
$59.85185
160+
$59.35715
320+
$59.0496