PDP SEO Portlet

135D826X9125K6

Tantalum Capacitor, 82 uF, 125 V, ± 10%, Axial Leaded, 2.8 ohm, 1.9 A, 10.31 mm, 28.6 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 135D826X9125K6
Secondary Manufacturer Part#: 135D826X9125K6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Standard and extended ratings
  • Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
  • Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
  • Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR8

Technical Attributes

Find Similar Parts

Description Value
82 uF
± 10%
Axial Leaded
2.8 Ohm
-888
-888
85 °C
-55 °C
10.31 mm
-888
28.6 mm
-888
1.9 A
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$74.55471
40+
$73.25
80+
$72.34568
160+
$71.6416
320+
$71.2704