135D336X9050C6
Tantalum Capacitor, 33 uF, 50 V, ± 10%, PC Pin, 5 ohm, 700 mA, Axial Leaded, 5.56 mm, 14.35 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 135D336X9050C6
Secondary Manufacturer Part#: 135D336X9050C6
- RoHS 10 Compliant
- Tariff Charges
- Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
- Standard and extended ratings
- Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
- Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
- Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| PC Pin | ||
| 5 Ohm | ||
| 85 °C | ||
| -55 °C | ||
| 5.56 mm | ||
| 14.35 mm | ||
| 135D Series | ||
| 700 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |