PDP SEO Portlet

135D277X0025F6

Tantalum Capacitor, 270 uF, 25 V, ± 20%, Axial Leaded, 2.7 Ohm, 1.4 A, 7.92 mm, 19.94 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 135D277X0025F6
Secondary Manufacturer Part#: 135D277X0025F6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Standard and extended ratings
  • Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
  • Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
  • Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR8

Technical Attributes

Find Similar Parts

Description Value
270 uF
± 20%
Axial Leaded
2.7 Ohm
-888
-888
85 °C
-55 °C
7.92 mm
-888
19.94 mm
-888
1.4 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$71.16789
50+
$70.80479
100+
$70.44169
200+
$70.03005
400+
$69.6672