PDP SEO Portlet

135D227X0075K6

Tantalum Capacitor, 220 pF, 75 V, ± 20%, Axial Leaded, 1.8 Ohm, 1.8 A, 10.31 mm, 33.27 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 135D227X0075K6
Secondary Manufacturer Part#: 135D227X0075K6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Standard and extended ratings
  • Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
  • Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
  • Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR8

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 20%
Axial Leaded
1.8 Ohm
85 °C
-55 °C
10.31 mm
33.27 mm
135D Series
1.8 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$152.9
2+
$151.371
4+
$150.6065
8+
$149.842
16+
$108.3615