PDP SEO Portlet

135D226X9075C6

Tantalum Capacitor, 22 uF, 75 V, ± 10%, Axial Leaded, 5.1 ohm, 600 mA, 5.56 mm, 13.08 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 135D226X9075C6
Secondary Manufacturer Part#: 135D226X9075C6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Standard and extended ratings
  • Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
  • Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
  • Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR8

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
Axial Leaded
5.1 Ohm
-888
-888
85 °C
-55 °C
5.56 mm
-888
13.08 mm
-888
600 mA
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$40.3172
50+
$40.1115
100+
$39.9058
200+
$39.63255
400+
$39.4272