PDP SEO Portlet

135D187X9075T2

Tantalum Capacitor, 180 uF, 75 V, ± 10%, Axial Leaded, 2.2 Ohm, 1.3 A, 10.31 mm, 24.13 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 135D187X9075T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
180 µF
± 10%
null
Axial Leaded
2.2 ohm
0.64 mm
null
85 °C
-55 °C
Polarized
10.32 mm
null
24.13 mm
135D Series
null
1.3 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  32
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 110.59
1+
$110.59
2+
$95.02416
4+
$94.54424
8+
$94.06432
16+
$81.98775
SubTotal:
$110.59