PDP SEO Portlet

135D106X0050C6

Tantalum Capacitor, 10 uF, 50 V, ± 20%, Axial Leaded, 6.4 ohm, 715 mA, 4.78 mm, 11.51 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 135D106X0050C6
Secondary Manufacturer Part#: 135D106X0050C6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Standard and extended ratings
  • Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
  • Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
  • Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR8

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Axial Leaded
6.4 Ohm
-888
-888
85 °C
-55 °C
4.78 mm
-888
11.51 mm
715 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  16.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.53
2+
$45.825
4+
$45.59
8+
$45.355
16+
$40.6944