134D407X9100K6
Tantalum Capacitor, 400 uF, 100 V, ± 10%, Axial Leaded, 0.7 ohm, 3.25 A, 9.53 mm, 26.97 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 134D407X9100K6
Secondary Manufacturer Part#: 134D407X9100K6
- RoHS 10 Compliant
- Tariff Charges
- High capacitance
- Hermetically sealed, tantalum case
- +200 °C high temperature
- Terminations: axial, standard tin / lead (SnPb)
- 100 % tin (RoHS-compliant) available
- Mounting: through-hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| 0.7 Ohm | ||
| -888 | ||
| -888 | ||
| 85 °C | ||
| -55 °C | ||
| 9.53 mm | ||
| -888 | ||
| 26.97 mm | ||
| -888 | ||
| 3.25 A | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |