PDP SEO Portlet

134D337X9075T6

Tantalum Capacitor, 330 uF, 75 V, ± 10%, Axial Leaded, 1 ohm, 2.3 A, 9.53 mm, 19.46 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 134D337X9075T6
Secondary Manufacturer Part#: 134D337X9075T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance
  • Hermetically sealed, tantalum case
  • +200 °C high temperature
  • Terminations: axial, standard tin / lead (SnPb)
  • 100 % tin (RoHS-compliant) available
  • Mounting: through-hole

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 10%
Axial Leaded
1 Ohm
-888
-888
85 °C
-55 °C
9.53 mm
-888
19.46 mm
-888
2.3 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$143.56234
40+
$141.09225
80+
$140.3687
160+
$136.77576
320+
$134.7936