PDP SEO Portlet

134D227X9100K6

Tantalum Capacitor, 220 uF, 100 V, ± 10%, Axial Leaded, 1.2 ohm, 2.2 A, 10.32 mm, 28.6 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 134D227X9100K6
Secondary Manufacturer Part#: 134D227X9100K6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance
  • Hermetically sealed, tantalum case
  • +200 °C high temperature
  • Terminations: axial, standard tin / lead (SnPb)
  • 100 % tin (RoHS-compliant) available
  • Mounting: through-hole

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
Axial Leaded
1.2 Ohm
-888
-888
85 °C
-55 °C
10.32 mm
-888
28.6 mm
-888
2.2 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$129.2112
40+
$126.95
80+
$125.38272
160+
$123.10303
320+
$119.48235