PDP SEO Portlet

134D157X9060F6

Tantalum Capacitor, 150 uF, 60 V, ± 10%, Axial Leaded, 1.1 ohm, 2.05 A, 7.14 mm, 16.28 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 134D157X9060F6
Secondary Manufacturer Part#: 134D157X9060F6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance
  • Hermetically sealed, tantalum case
  • +200 °C high temperature
  • Terminations: axial, standard tin / lead (SnPb)
  • 100 % tin (RoHS-compliant) available
  • Mounting: through-hole

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 10%
Axial Leaded
1.1 Ohm
-888
-888
85 °C
-55 °C
7.14 mm
-888
16.28 mm
-888
2.05 A
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$123.05344
50+
$120.9
100+
$119.40741
200+
$117.23636
400+
$113.78824