PDP SEO Portlet

134D117X9075F6

Tantalum Capacitor, 110 uF, 75 V, ± 10%, Axial Leaded, 1.3 ohm, 1.9 A, 7.14 mm, 16.28 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 134D117X9075F6
Secondary Manufacturer Part#: 134D117X9075F6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance
  • Hermetically sealed, tantalum case
  • +200 °C high temperature
  • Terminations: axial, standard tin / lead (SnPb)
  • 100 % tin (RoHS-compliant) available
  • Mounting: through-hole

Technical Attributes

Find Similar Parts

Description Value
110 uF
± 10%
Axial Leaded
1.3 Ohm
-888
-888
85 °C
-55 °C
7.14 mm
-888
16.28 mm
-888
1.9 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$96.88295
50+
$95.1875
100+
$94.01235
200+
$92.30303
400+
$89.58824