PDP SEO Portlet

134D106X9125C6

Tantalum Capacitor, 10 uF, 125 V, ± 10%, Axial Leaded, 5.5 ohm, 750 mA, 4.78 mm, 11.51 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 134D106X9125C6
Secondary Manufacturer Part#: 134D106X9125C6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance
  • Hermetically sealed, tantalum case
  • +200 °C high temperature
  • Terminations: axial, standard tin / lead (SnPb)
  • 100 % tin (RoHS-compliant) available
  • Mounting: through-hole

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
Axial Leaded
5.5 Ohm
85 °C
-55 °C
4.78 mm
11.51 mm
HI-TMP 134D Series
750 mA
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$102.54453
50+
$100.75
100+
$99.50617
200+
$98.6037
400+
$98.0928