PDP SEO Portlet

12FR120

Diode Switching 1.2KV 16A 2-Pin DO-4

Manufacturer:Vishay
Avnet Manufacturer Part #: 12FR120
Secondary Manufacturer Part#: VS-12FR120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge current capability
  • Wide current range
  • Types up to 1200 V VRRM
  • Designed and qualified for industrial and consumer level
  • Stud Reverse Polarity (Anode to Stud)
  • Stud Base DO-203AA (DO-4) 10-32UNF-2A
  • Maximum Repetitive Peak Reverse Voltage: 120V

Technical Attributes

Find Similar Parts

Description Value
12
DO-4 (DO-203AA)
Single
Stud Mount
280
1.26
2
175 °C
VS-12F(R) Series
1.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$4.65514
200+
$4.56797
400+
$4.49823
600+
$4.42849
800+
$4.35875