PDP SEO Portlet

110MT160KPBF

Diode Rectifier Bridge Single 1.6KV 150A 6-Pin INT-A-PAK

Manufacturer:Vishay
Avnet Manufacturer Part #: 110MT160KPBF
Secondary Manufacturer Part#: VS-110MT160KPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of extremely compact, encapsulated three phase bridge rectifier offering efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.

  • Package fully compatible with the industry standard INT-A-PAK power modules series
  • High thermal conductivity package, electrically insulated case
  • Excellent power volume ratio, outline for easy connections to power transistor and IGBT modules
  • 4000 VRMS isolating voltage
  • UL E78996 approved
  • Designed and qualified for industrial level

Technical Attributes

Find Similar Parts

Description Value
150
Module
Screw Mount
1
1.4
Three Phase
6
150 °C
VS-90-110MTxKPbF S
1.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.179