VS-10MQ040NTRPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1 A | ||
DO-214AC (SMA) | ||
Single | ||
Surface Mount | ||
120 A | ||
540 mV | ||
2 | ||
150 °C | ||
40 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |