PDP SEO Portlet

109D566X9075F2

Tantalum Capacitor, 56 uF, 75 V, ± 10%, Axial Leaded, 3 ohm, 270 mA, 7.92 mm, 20.22 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D566X9075F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
56 µF
± 10%
Axial Leaded
Axial Leaded
3 ohm
0.64 mm
null
85 °C
-55 °C
Polarized
7.92 mm
null
20.22 mm
TANTALEX 109D Series
MIL-DTL-3965
270 mA
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 44.83878
1+
$44.83878
2+
$44.15941
4+
$43.93295
8+
$43.70649
16+
$39.888
SubTotal:
$44.84