PDP SEO Portlet

109D566X9030C2

Tantalum Capacitor, 56 uF, 30 V, ± 10%, Axial Leaded, 5.2 Ohm, 140 mA, 5.56 mm, 15.45 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D566X9030C2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
56 µF
± 10%
null
Axial Leaded
5.2 ohm
0.64 mm
null
85 °C
-55 °C
Polarized
5.56 mm
null
15.45 mm
TANTALEX 109D Series
null
140 mA
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 40.41
25+
$40.41
50+
$40.0059
100+
$39.80385
200+
$39.6018
400+
$39.39975
SubTotal:
$1,010.25