PDP SEO Portlet

109D475X9100C2

Tantalum Capacitor, 4.7 uF, 100 V, ± 10%, PC Pin, 10 ohm, 130 mA, Axial Leaded, 5.56 mm, 15.45 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D475X9100C2
Secondary Manufacturer Part#: 109D475X9100C2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Axial Leaded
PC Pin
10 Ohm
85 °C
-55 °C
5.56 mm
15.45 mm
109D Series
130 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.4722
2+
$30.0105
4+
$29.8566
8+
$29.7027
16+
$29.5488