PDP SEO Portlet

109D396X9100F2

Tantalum Capacitor, 39 uF, 100 V, ± 10%, Axial Leaded, 3.5 Ohm, 250 mA, 7.92 mm, 20.22 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D396X9100F2
Secondary Manufacturer Part#: 109D396X9100F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
39 uF
± 10%
Axial Leaded
3.5 Ohm
-888
-888
85 °C
-55 °C
7.92 mm
-888
20.22 mm
-888
250 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$42.8162
50+
$42.59775
100+
$42.3793
200+
$42.16085
400+
$41.9424