PDP SEO Portlet

109D337X0030T2

Tantalum Capacitor, 330 uF, 30 V, ± 20%, Axial Leaded, 1.8 ohm, 440 mA, 10.31 mm, 23.4 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D337X0030T2
Secondary Manufacturer Part#: 109D337X0030T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Axial Leaded
1.8 Ohm
85 °C
-55 °C
10.31 mm
23.4 mm
TANTALEX 109D Series
MIL-DTL-3965
440 mA
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$48.98219
40+
$48.125
80+
$47.53086
160+
$47.14025
320+
$46.896