PDP SEO Portlet

109D277X9025F2

Tantalum Capacitor, 270 uF, 25 V, ± 10%, Axial Leaded, 2.7 ohm, 300 mA, 7.92 mm, 20.22 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D277X9025F2
Secondary Manufacturer Part#: 109D277X9025F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
270 uF
± 10%
Axial Leaded
Axial Leaded
2.7 Ohm
85 °C
-55 °C
7.92 mm
20.22 mm
TANTALEX 109D Series
MIL-DTL-3965
300 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$39.2098
50+
$39.00975
100+
$38.8097
200+
$37.4999
400+
$37.3056