PDP SEO Portlet

109D167X0050K2

Tantalum Capacitor, 160 uF, 50 V, ± 20%, Axial Leaded, 2.2 Ohm, 460 mA, 10.31 mm, 30.91 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D167X0050K2
Secondary Manufacturer Part#: 109D167X0050K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
160 uF
± 20%
Axial Leaded
2.2 Ohm
-888
-888
85 °C
-55 °C
10.31 mm
-888
30.91 mm
-888
460 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.6855
2+
$63.47348
4+
$63.14797
8+
$62.82246
16+
$49.4112