PDP SEO Portlet

109D108X9010T2

Tantalum Capacitor, 1000 uF, 10 V, ± 10%, PC Pin, 1.5 ohm, 480 mA, Axial Leaded, 10.31 mm, 23.4 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 109D108X9010T2
Secondary Manufacturer Part#: 109D108X9010T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 10%
Axial Leaded
PC Pin
1.5 Ohm
-888
-888
85 °C
-55 °C
10.31 mm
-888
23.4 mm
-888
480 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$50.7346
40+
$50.47575
80+
$50.2169
160+
$48.47195
320+
$48.2208