109D107X0025F2
Tantalum Capacitor, 100 uF, 25 V, ± 20%, Axial Leaded, 4 Ohm, 270 mA, 7.92 mm, 20.22 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 109D107X0025F2
Secondary Manufacturer Part#: 109D107X0025F2
- RoHS 10 Compliant
- Tariff Charges
Wet Tantalum Capacitors Sintered Anode TANTALEX® Capacitors
for Operation to +125 °C, Elastomer-Sealed
- Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
- Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
- Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| 4 Ohm | ||
| 85 °C | ||
| -55 °C | ||
| 7.92 mm | ||
| 20.22 mm | ||
| TANTALEX 109D Series | ||
| 270 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |