VIT028H3U600D000
Isolated Chassis Mount DC/DC Converter, ITE, 600 W, 3 Output, Fixed, 12 V/3.3 V/5 V, 40 A/20 A/30 A
Manufacturer:Vicor
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: VIT028H3U600D000
Secondary Manufacturer Part#: VIT028H3U600D000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Module | ||
| 45 V | ||
| 18 V | ||
| 28 V | ||
| 500 Vdc | ||
| 3 | ||
| 40 A | ||
| 20 A | ||
| 600 W | ||
| Regulated | ||
| 12 V | ||
| 3.3 V | ||
| ITE | ||
| 168.5 mm | ||
| 24.13 mm | ||
| 99.99 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |