PDP SEO Portlet

VI-RAM-E1

Ripple Attenuator Module 9-Pin Half-Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: VI-RAM-E1
Secondary Manufacturer Part#: VI-RAM-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ripple attenuator modules may be connected to VI-200 or VI-J00 converters, FlatPACs, ComPACs or Mega Modules, with output voltages from 5 – 50 V, to limit output noise to less than 3 mV peak-to-peak at loads up to 20 A. Combining active and passive filtering, the VI-RAM attenuates both low frequency input power source fundamental and harmonics, as well as high frequency switching components in the frequency range of DC to 20 MHz, while exhibiting efficiencies of 93-99%. No adjustments are required, and remote sense and output voltage trim features are retained.

A member of high-power density, high performance, component-level power building blocks, the VI-RAM offers the power systems architect a single, flexible, component-level solution to almost any “clean power” problem. At the same time, the VI-RAM eliminates the space, efficiency, and weight penalties associated with linear power sources, and the stability, efficiency, and adjustment penalties associated with external “add on” filters for conventional switchers.

  • RoHS compliant (VE versions)
  • Reduces output ripple to <3 mV pp
  • Compatible with any VI-200/VI-J00- based product: 5 to 50 Vdc output
  • Full attenuation up to 20 A
  • No adjustments required
  • 93 – 99% efficiency
  • Converter sense, trim, overvoltage and over current retained
  • Size: 2.28 x 2.4" x 0.5" (57,9 x 61,0 x 12,7 mm)
  • CE Marked
  • Operating Temp : -25°C to +100°C
"

Technical Attributes

Find Similar Parts

Description Value
-10 to 100 °C
57.9 x 61 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$275.04
10+
$214.63191
25+
$193.13726
100+
$183.37567
200+
$180.4875