PDP SEO Portlet

VI-J61-IW

Module DC-DC 1-OUT 12V 100W 9-Pin Half-Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: VI-J61-IW
Secondary Manufacturer Part#: VI-J61-IW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100 W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibility for power system designers to meet demanding time to market requirements.

Utilizing “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

  • Isolated output
  • Non-RoHS
  • Input Voltage : 300 V
  • Output Voltage : 12 V
  • Up to 50 Watts per cubic inch
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28 x 2.4" x 0.5" (57,9 x 61,0 x 12,7)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
"

Technical Attributes

Find Similar Parts

Description Value
300 V
1
-40 to 100 °C
100 W
12 V
57.9 x 61 x 12.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$738.2
10+
$576.05449
25+
$544.203
100+
$541.4545
200+
$538.706