PDP SEO Portlet

VI-264-IU

Module DC-DC 1-OUT 48V 200W 9-Pin

Manufacturer:Vicor
Avnet Manufacturer Part #: VI-264-IU
Secondary Manufacturer Part#: VI-264-IU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VI-200 family, with over 14 million units shipped, is broad series of “zero current-switching” component-level DC-DC converters.

Operating at frequencies up to 2 MHz, VI-200 family converters offer exceptional power density, efficiency, noise performance, reliability and ease of use. Booster modules (VI-Bxx) provide a simple, cost-effective, off-the-shelf solution for higher power output requirements. One or more boosters may be used to create synchronous arrays capable of supplying several kilowatts of output power.

The flexibility of power components is also available in half-size, half-power VI-J00 MiniMods.

  • Isolated output
  • Up to 50 W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6 x 2.4" x 0.5" (116,8 x 61,0 x 12,7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE-200)
"

Technical Attributes

Find Similar Parts

Description Value
300 V
1
-40 to 85 °C
200 W
48 V
116.8 x 61 x 12.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1169.29333
10+
$1068.80475
25+
$1063.3237
100+
$1057.84265
200+
$1052.3616