PDP SEO Portlet

VE-MU0-EQ

AC/DC Power Supply Single-OUT 5V 400W

Manufacturer:Vicor
Avnet Manufacturer Part #: VE-MU0-EQ
Secondary Manufacturer Part#: VE-MU0-EQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The convenience of a complete, low profile, agency approved switching power supply, look no further. The FlatPAC combines workhorse VI-200 family of DC-DC converters with a modular package and front-end subassembly to provide from 50 to 600 W of output power from one to three outputs.

A flat plate heat sink for use in conduction cooled applications may be specified as an alternate to the standard finned version by adding “CC” to the end of the model number.

FlatPAC is also available with a current controlled output using BatMod converter modules of 12, 24, or 48 Vdc outputs. This option is specified by appending “BM” or “BC” (for conduction cooled versions) to the end of the FlatPAC model number.

  • RoHS compliant (VE versions)
  • Microcontroller architecture
  • Inputs: 115/230 Vac auto ranging
  • Meets FCC Part 15, EN55022, Class B conducted emissions
  • 80 – 90% efficiency
  • Any output: 1 to 95 Vdc
  • Module enable/disable (except LU series)
  • UL, TÜV, CE marked
  • Remote sense and current limit
  • BUS OK and AC OK (except LU series)
  • 40 ms ride-through time
  • OVP and thermal shutdown
  • 1 output; up to 200 W
  • 1 or 2 outputs; up to 400 W
  • 1, 2, or 3 outputs; up to 600 W

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
0 to 85 °C
400 W
5 V
Chassis

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1740.0684
2+
$1731.1905
4+
$1722.3126
8+
$1713.4347
16+
$1704.5568