PDP SEO Portlet

V300C36T75BG

Module DC-DC 1-OUT 36V 2.08A 75W 7-Pin Quarter-Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: V300C36T75BG
Secondary Manufacturer Part#: V300C36T75BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

  • DC input range: 180 - 375 V
  • Output Voltage: 36 V
  • Output Power: 75 W
  • Product Grade Temperatures (°C): Operating: - 40 to +100°C Storage: - 40 to +125°C
  • Isolated output
  • Input surge withstand: 400 V for 100 ms
  • DC output: 3.3 – 48 V
  • Programmable output: 10 to 110%
  • Regulation: ±0.5% no load to full load
  • Efficiency: Up to 90%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 90 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Technical Attributes

Find Similar Parts

Description Value
375 V
180 V
1
-40 to 100 °C
2.08 A
75 W
36 V
36.8 x 57.9 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409550
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$439.2
10+
$342.72989
25+
$308.41073
100+
$292.83719
200+
$288.225