PDP SEO Portlet

V300B48C250BG

Module DC-DC 1-OUT 48V 5.21A 250W 9-Pin Half-Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: V300B48C250BG
Secondary Manufacturer Part#: V300B48C250BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These V300B48C250B DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

  • DC input range: 180-375 V
  • Isolated ouput
  • Input surge withstand: 400 V for 100 ms
  • DC output: 48V
  • Programmable output: 10 to 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: 89%
  • Operating temperature: -20 to 100°C
  • Power density: up to 100 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504407012
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$368.0
2+
$290.54
4+
$289.08
8+
$287.62
16+
$260.925