PDP SEO Portlet

V300A28T500BL

Module DC-DC 1-OUT 28V 17.8A 500W 9-Pin Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: V300A28T500BL
Secondary Manufacturer Part#: V300A28T500BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

  • DC input range: 180 – 375 V
  • Output Voltage: 28 V
  • Output Power: 500 W
  • Product Grade Temperatures (°C): Operating: - 40 to +100°C Storage: - 40 to +125°C
  • Isolated output
  • Input surge withstand: 400 V for 100 ms
  • DC output: 2 – 48 V
  • Programmable output: 10 to 110%
  • Regulation: ±0.3% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Technical Attributes

Find Similar Parts

Description Value
300 V
1
-40 to 100 °C
17.8 A
500 W
28 V
55.9 x 116.8 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409570
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$829.09333
10+
$646.98716
25+
$598.8683
100+
$595.78135
200+
$592.6944