PDP SEO Portlet

V24C12H100BL

Module DC-DC 1-OUT 12V 8.33A 100W 7-Pin Quarter-Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: V24C12H100BL
Secondary Manufacturer Part#: V24C12H100BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

  • DC input range: 18 - 36 V
  • Output Voltage: 12 V
  • Output Power: 100 W
  • Product Grade Temperatures (°C): Operating: - 40 to +100°C Storage: - 55 to +125°C
  • Isolated output
  • Operation to 16 V at 75% power after startup
  • Input surge withstand: 50 V for 100 ms
  • DC output: 3.3 – 48 V
  • Programmable output: 10 to 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 91 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Technical Attributes

Find Similar Parts

Description Value
24 V
1
-40 to 100 °C
8.33 A
100 W
12 V
36.8 x 57.9 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$634.84
10+
$495.38905
25+
$458.5481
100+
$456.18445
200+
$453.8208