PDP SEO Portlet

V24A48C400BL

Module DC-DC 1-OUT 48V 8.33A 400W 9-Pin Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: V24A48C400BL
Secondary Manufacturer Part#: V24A48C400BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

  • DC input range: 18 – 36 V
  • Output Voltage: 48 V
  • Output Power: 400 W
  • Product Grade Temperatures (°C): Operating: - 20 to +100°C Storage: - 40 to +125°C
  • Isolated output
  • Operation to 16 V at 75% power after startup
  • Input surge withstand: 50 V for 100 ms
  • DC output: 3.3 – 48 V
  • Programmable output: 10 to 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Technical Attributes

Find Similar Parts

Description Value
36 V
18 V
1
-20 to 100 °C
8.33 A
400 W
48 V
55.88 x 116.84 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$640.48
10+
$499.80351
25+
$462.6318
100+
$460.2471
200+
$457.8624