PDP SEO Portlet

V110B12T200BG

Module DC-DC 1-OUT 12V 16.67A 200W 9-Pin Half-Brick

Manufacturer:Vicor
Avnet Manufacturer Part #: V110B12T200BG
Secondary Manufacturer Part#: V110B12T200BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V110B12T200B DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component.

High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

  • DC input range: 66-154V (continuous)
  • Isolated input
  • Encapsulated circuitry for shock and vibration resistance
  • Input surge withstand: 250V for 100ms
  • DC output: 12V
  • Programmable output: 10 to 110%
  • Regulation: ±0.2% no load to full load
  • Efficiency: up to 90%
  • Operating temperature: -40 to 100°C
  • Power density: up to 80W per cubic inch
  • Height above board: 0.43in. (10,9mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture

Technical Attributes

Find Similar Parts

Description Value
154 V
66 V
55.9 x 57.9 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$456.13333
10+
$355.94708
25+
$320.30444
100+
$304.14021
200+
$299.35