PDP SEO Portlet

QPI-5LZ

EMI Filter 75dB Flat Style SMD

Manufacturer:Vicor
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: QPI-5LZ
Secondary Manufacturer Part#: QPI-5LZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QPI-5 active EMI filter attenuates conducted common mode (CM) and differential-mode (DM) noise over the CISPR22 frequency range of 150 kHz to 30 MHz. The product is designed for use on 24 Vdc bus (10 – 40 Vdc) systems, with 100 Vdc surge capability. The QPI-5’s 14 A rating supports multiple DC-DC converter loads up to an ambient temperature of 65°C without de-rating. Designed for the telecom and ITE bus range, the QPI-5 supports the PICMG® 3.0 specification for filtering system boards to the EN55022 Class B limits.

In comparison to passive solutions, the use of active filtering reduces the volume of the common-mode choke, providing a low profile, surface mount device. Smaller size saves valuable board real estate and the reduced height enhances airflow in blade applications.

The QPI-5 is available as a lidded or an open-frame SiP (System-in-Package) with LGA mounting. Evaluation boards are available to allow for quick in-circuit testing of the QPI-5LZ within an existing system design.

  • 60 dB CM attenuation at 250 KHz (50?)
  • 75 dB DM attenuation at 250 KHz (50?)
  • 40 Vdc (max input)
  • 100 Vdc surge 100 ms
  • 707 Vdc hipot hold off to shield plane
  • 14 A rating
  • 25.3 x 25.3 x 5.0 mm Lidded SiP (System-in-Package)
  • 24.9 x 24.9 x 4.4 mm Open-frame SiP
  • Low profile LGA package
  • -40° to +125°C Ambient temperature
  • Efficiency >99%
  • Connect in series for higher attenuation
  • TÜV Certified

Technical Attributes

Find Similar Parts

Description Value
75 dB
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
25.3 mm
25.3 x 25.3 x 4.98 mm
4.98 mm
25.3 mm
No
Flat Style
Active EMI Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.08
10+
$46.89547
25+
$42.14396
100+
$38.92558
500+
$36.6125