PDP SEO Portlet

PRM48BT480T500A00

Module DC-DC 1-OUT 48V 10.42A 500W 56-Pin DIP

Manufacturer:Vicor
Avnet Manufacturer Part #: PRM48BT480T500A00
Secondary Manufacturer Part#: PRM48BT480T500A00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VI Chip® PRMTM Regulator is high efficiency converter, operating from a 38.0 to 55.0 Vdc input to generate a regulated 20.0 to 55.0 Vdc output. The ZVS buck-boost topology enables high switching frequency operation with high conversion efficiency. High switching frequency reduces the size of reactive components enabling power density up to 1676 W/in3.

The Half VI Chip® package is compatible with standard pick and-place and surface mount assembly processes with a planar thermal interface area and superior thermal conductivity.

In a Factorized Power Architecture system, the PRM and downstream VTMTM current multiplier minimize distribution and conversion losses in a high power solution, providing an isolated, regulated output voltage.

In Remote Sense Operation, the internal regulation circuitry is disabled, and an external control loop and current sensor maintain regulation. This a ords flexibility in the design of both voltage and current compensation loops to optimize performance in the end application.

  • 48.0 V input (38.0 V to 55.0 V), non-isolated ZVS buck-boost regulator
  • 20.0 V to 55.0 V adjustable output range
  • 250 W output power in 0.57 in2 footprint
  • 96.7% typical efficiency, at full load
  • 1676 W/in3 (102 W/cm3) Power Density
  • 5.29 MHrs MTBF (MIL-HDBK-217 Plus Parts Count)
  • Pin selectable operating mode
    • Adaptive Loop Remote
    • Sense / Slave
  • Half VI Chip® Package
    • 22.0mm x 16.5mm x 6.73mm

Technical Attributes

Find Similar Parts

Description Value
Through Hole
55 V
38 V
1
-40 to 125 °C
10.42 A
500 W
48 V
32.5 x 22 x 6.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: