PI3109-00-HVMZ
Isolated Surface Mount DC/DC Converter, ITE, 50 W, 1 Output, Fixed, 5 V, 10 A, Regulated, Surface Mount DIP
Manufacturer:Vicor
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: PI3109-00-HVMZ
Secondary Manufacturer Part#: PI3109-00-HVMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 50 V | ||
| 16 V | ||
| 28 V | ||
| 2250 V | ||
| 1 | ||
| 10 A | ||
| 50 W | ||
| Regulated | ||
| 5 V | ||
| ITE | ||
| 22 mm | ||
| 6.73 mm | ||
| 16.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |